TE Connectivity 1617131-4

Relay, Pcb, 26.5VDC, DPDT, Without Mosfet, Transistor And Coil Suppression Diode
$ 65.045
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617131-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-4.72%

CAD Models

Download TE Connectivity 1617131-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1617128-4
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 3300Ohm Through Hole
TE Connectivity1-1617128-5
Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole
TE Connectivity1-1617128-2
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 3300Ohm Through Hole
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST15-US-DC24

Descriptions

Descriptions of TE Connectivity 1617131-4 provided by its distributors.

RELAY, PCB, 26.5VDC, DPDT, WITHOUT MOSFET, TRANSISTOR AND COIL SUPPRESSION DIODE
Signal Relay 26.5VDC 1A DPDT(9.4x9.4x9.53)mm THT
RELAY, SIGNAL, DPDT, 1A, 28VDC, TH
Cross Referenced to TE CONNECTIVITY - Part AMP1617131-4
2ms 4ms 28V 26.5V DPDT(2 Form C) 3.3K¦¸ 8mA 115V
Low Signal Relays - PCB JMSW-26XM
RF Coaxial Relay, 2 Form C, DPDT-CO, Momentary, 0.008A (Coil), 26.5VDC (Coil), 213mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 1A, 28VDC, TH; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:JMSW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:- RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMSW-26XM
  • JMSW26XM