TE Connectivity 1614782-6

Resistor, Thick Film, Res 1 Kilohms, Pwr-Rtg 100 W, Tol 10%, SMT, Screw Termination
$ 58.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1614782-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet2 pages14 years ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

OhmiteD100K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 100 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Thick Film 1K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
OhmiteD75K1K0E
Res Wirewound 1K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity3-1879473-7
Res Wirewound 1K Ohm 5% 500W ±440ppm/°C Aluminum Housed Bolt-On
OhmiteD100K1K0
Wirewound Resistor Adjustable 1000 Ohms 100W 2845V
Cermet trimmer potentiometer, 22 turns, 1 kΩ, 1 W, panel mounting, lateral, 3059Y-1-102LF
TE Connectivity1-1625999-0
Fixed Resistor, Wire Wound, 100W, 1000ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1614782-6 provided by its distributors.

Resistor, Thick Film, Res 1 Kilohms, Pwr-Rtg 100 W, Tol 10%,SMT, Screw Termination
Planar Resistors-Chassis Mount 1K Ohm 10% |Te Connectivity Amp 1614782-6
Res Thick Film 1K Ohm 10% 100W ±150ppm/C Screw Bolt-On Loose/Tray
Fixed Resistor, Metal Glaze/thick Film, 100W, 1000ohm, 500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
1K¦¸ ¡À10% 100W ¡À150ppm/¡æ SOT-227-2 37.8mm*25.4mm*21mm
Thick Film Isotop - New Product coming soon
Planar Resistor 1 KOhms 10% 100W
RESISTOR, 100W 1K; Resistance: 1kohm; Product Range: BDS100 Series; Power Rating: 100W; Resistance Tolerance: ± 10%; Resistor Terminals: Screw; Voltage Rating: 500V; Resistor Element Material: Thick Film; Temperature Coefficien
Special Order: BDS 2 A 100 1K0 10% Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: Power Resistor Product Height: 21 mm Product Height: .827 in Resistor Power Bds2A100 | 1K Ω Thick Film Power Resistor 21 mm | Part Number: BDS2A1001K0K | Internal Number: 1614782-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDS2A1001K0K