Ohmite TGHHV1K00JE

Res Thick Film 1K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
$ 41.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGHHV1K00JE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1K Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
OhmiteL100J1K0E
Fixed Resistor, Wire Wound, 100W, 1000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL100J1K0
Fixed Resistor, Wire Wound, 100W, 1000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
TE Connectivity1614782-6
Resistor, Thick Film, Res 1 Kilohms, Pwr-Rtg 100 W, Tol 10%,SMT, Screw Termination

Descriptions

Descriptions of Ohmite TGHHV1K00JE provided by its distributors.

Res Thick Film 1K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Fixed Resistor, Metal Glaze/Thick Film, 120W, 1000ohm, 500V, 5% +/-Tol, Chassis Mount
SMD Power Resistors 120WATT 1K ohm 5% SOT227
1K¦¸ ¡À5% 120W ¡À250ppm/¡æ SOT-227-2 38mm*24.9mm*12.26mm
RESISTOR, THICK FILM, 1KOHM, 120W, 5% ROHS COMPLIANT: YES
1K OHM 120 WATT SOT227 5% TF | Ohmite TGHHV1K00JE
RESISTOR, 1K OHM, 120 WATT, +/-5pct.
RESISTOR, THICK FILM, 1KOHM, 120W, 5%; Resistance: 1kohm; Product Range: TGH Series; Power Rating: 120W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 500V; Resistor Element Material: Thick Film; Temper

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV