Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D100K1K0E

Resistor, Wirewound, Res 1 Kilohms, 100 W, Tol 10%, Lug, Adjustable Tubular
$ 27.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K1K0E.

Farnell

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
+7.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.52
$ 33.17
Stock
649
16,214
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteD100K1K0
Wirewound Resistor Adjustable 1000 Ohms 100W 2845V
OhmiteD50K1K0E
Potentiometer, Wire Wound, 50W, 1000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD225K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics404R1KL1.0
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 400V, 10% +/-Tol, -400ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite D100K1K0E provided by its distributors.

RESISTOR, WIREWOUND, RES 1 KILOHMS, 100 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Wirewound 1K Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 100Watt 1K ohm ADJ Tubular Ceramic
Potentiometer, Wire Wound, 100W, 1000ohm, 2845V, 10% +/-Tol
Resistor, Base Mount, 1kΩ ±10% 100W ±260ppm/°C 2.845kV(DC) 165.1mm × 19.1mm
Resistor, Adjustable, Vitreous
RS APAC
RESISTOR, 1K OHM, 100 WATT, ADJ.,
ADJ PWR RES 1K OHM 100W CHAS MT
D100K1K0E, OHMITE MANUFACTURING
RESISTOR POWER ADJ 1K OHM 100W
Resistor; Wirewound; Adjustable; 1000 Ohms; 100W; Plus or Minus 10 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 1KOHM, 100W, 10%; Resistance:1kohm; Product Range:D100 Series; Power Rating:100W; Resistance Tolerance:± 10%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coe 64K4157

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV