
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 160773-1 | 23,724 | 1K | |||||||||
| Onlinecomponents.com | 160773-1 | 23,724 | 1K | Bulk | ||||||||
| Verical | 160773-1 | 23,500 | 500 | |||||||||
| TME | 1607731-TEC | 22,500 | 500 | 5h | ||||||||
| Powell Electronics | 160773-1 | 15,658 | 1K | 17h |
Download datasheets and manufacturer documentation for TE Connectivity 160773-1.
Download TE Connectivity 160773-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 160773-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 160773-1.