TE Connectivity 926820-4

Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926820-4.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page0 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet12 pages14 years ago

element14 APAC

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+96.94%

CAD Models

Download TE Connectivity 926820-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity160773-6
Quick Disconnect Terminal 13.5-17AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece
TE Connectivity160773-3
Quick Disconnect Terminal 15-20AWG Brass RCP 22.9mm Tin Loose Automotive
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
Quick Disconnect Terminal, 14-22AWG, Brass Alloy, Female, 15.9mm, Tin, T/R
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity 926820-4 provided by its distributors.

Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Quick Disconnect Terminal 15-20AWG RCP 7.4mm Pre-Tin Strip
Mark I Series 0250 635 mm Female 155-20 Non Insulated Crimp Terminal
TE Connectivity Positive Lock .250 Mk I Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 926820-4
PL 250 FLAG REC 0.5-1.5 MM2 0.4X.44 PTP
CONN QC RCPT 15.5-20AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Positive Lock 250 Push-On Term 1.03mm2
QUICK DIS TERM, FEMALE, 6.35 X 0.81MM;
Automotive Connectors FLAG RECPT
FEMALE FLAG DISCONNECT, 6.35MM, 17AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926820-4 .