TE Connectivity 160773-6

Quick Disconnect Terminal 13.5-17AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160773-6.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet62 pages22 years ago
Datasheet1 page15 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

IHS

TME

Electro Sonic

Newark

Inventory History

3 month trend:
-15.45%

CAD Models

Download TE Connectivity 160773-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity160773-4
Receptacle Terminal 15-20AWG Phosphor Bronze RCP 22.9mm Tin Carton/Loose
TE Connectivity160773-3
Quick Disconnect Terminal 15-20AWG Brass RCP 22.9mm Tin Loose Automotive
TE Connectivity926820-4
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Quick Disconnect Terminal, 14-22AWG, Brass Alloy, Female, 15.9mm, Tin, T/R
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series

Descriptions

Descriptions of TE Connectivity 160773-6 provided by its distributors.

Quick Disconnect Terminal 13.5-17AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece
Avnet Japan
250 Series AWG 15.5-20 Non-Insulated Cable Mount Tin Quick Disconnect Terminal
TE CONNECTIVITY 160773-6Quick Disconnect Terminal, Female Quick Disconnect, Positive Lock Series, 0.25" x 0.032"
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity 160773-6 Blade Receptacle 6.35mm Silver Uninsulated
Crimp Terminal; |Te Connectivity Amp 160773-6
TE Connectivity Positive Lock .250 Mk I Series Female Terminal Block, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 160773-6
PL LOOSE PIECE REC 0.5-1.5 MM2 PTPBR
Positive Lock 250 Push-On Term 1.65mm2
POSITIVE LOCK, RECEPTACLE,20-15AWG,6.35MM
CRIMP TERMINAL; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size (AWG):20AWG to 15AWG; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Crimp; Gender:Receptacle; Wire Size Range (AWG):20-15

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1607736