TE Connectivity 1600903-1

2NDARY RCPT PWR VERT BLKHED MT, Rectangular Connector Locking | TE Connectivity 1600903-1
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1600903-1.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-84.87%

CAD Models

Download TE Connectivity 1600903-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
Connector Housing, KK 396 41695 Series, Receptacle, 5 Ways, 3.96 mm
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
CONN PLUG HSG 2POS 1.25MM / 2 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)

Descriptions

Descriptions of TE Connectivity 1600903-1 provided by its distributors.

2NDARY RCPT PWR VERT BLKHED MT, Rectangular Connector Locking | TE Connectivity 1600903-1
Connector Accessories Secondary Lock Straight Thermoplastic White Bag
Heavy Duty Power Connectors 2NDARY RCPT P WR VERT BLKHED MT
2NDARY RCPT PWR VERT BLKHED MT
SECONDARY LOCK PWR RECEP MBXL / Connector Lock For
HD Power Conn 2NDARY RCPT P WR VERT BLKHED MT
1600903-1, TE CONNECTIVITY/AMP BRAND
SECONDARY LOCK, POLYESTER, WHITE
2NDARY RCPT PWR VERT BLKHED MT; Accessory Type:Secondary Lock; For Use With:AMP MULTI-BEAM XL Series Power Distribution Connector Systems; Product Range:MULTI-BEAM XL Series; SVHC:No SVHC (15-Jan-2019)
2NDARY RCPT PWR VERT BLKHED MT Connector Hardware Accessory Type: Secondary Lock Primary Product Color: White Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -67 – 221 °F Secondary Lock White | Connector Hardware | Part Number: 1600903-1 | Internal Number: 1600903-1 | TE Connectivity | MULTI-BEAM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1600903-1 .
  • 1600903-1.