Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-8051

3.96mm 1x5P 5 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8051.

Upverter

Datasheet1 page4 years ago

IHS

Molex

element14 APAC

element14

Inventory History

3 month trend:
+9.87%

CAD Models

Download Molex 09-50-8051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
TE Connectivity3-640428-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of Molex 09-50-8051 provided by its distributors.

3.96mm 1x5P 5 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
5 Position Connector Housing Receptacle 3.96mm Straight Bag
Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
Molex 09508051 KK Pin Housing Cable 5 Pins 3.96mm Spacing 1pc
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Polarized Lck, Natural Insulator, Plug
Molex Connector housing, 5road, 3.96mmPitch, 1line
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
KK 396 SERIES 3.96MM PITCH 5 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 41695
Wire-To-Board Connector, Kk 41695 Series
Headers & Wire Housings KK 156 Crimp Housing Ramp 05 Ckt
KK 396 Housing, Receptacle, 5 Poles, 1 Rows, 3.96mm Pitch
Headers&Wire Housings HSG 5P W/LKG RAMP UL94V-0
Cross Referenced to MOLEX - Part MOL09-50-8051
05P KK CRIMPTERM HOUSING 3.96MM
Connector, RCPT, 5POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018); For Use With:2478, 2578 Series Crimp Contacts; No. of Positions:5Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508051
  • 009508051
  • 09-50-8051.
  • 09-50-8051..
  • 09-50-8051...
  • 09-50-8051....
  • 0950-8051
  • 09508051
  • 41695-N-B05
  • 9508051