TE Connectivity 1600798-7

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 5.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1600798-7.

Official Datasheet12 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1600798-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1600798-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Conn Housing Sealed Housing Receptacle 2 POS 7.62mm ST Cable Mount Bag
TE Connectivity282104-1
TE CONNECTIVITY 282104-1 Plug 2p Superseal Crimp without contacts
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-1355200-1
Connector Housing, MCP 2.8, Receptacle, 2 Ways, 6 mm, AMP MCP 2.8 Series Crimp Power Contacts

Descriptions

Descriptions of TE Connectivity 1600798-7 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
STR RCPT ASSY MBXL W/KEYS 2ACP
Conn Housing RCP 2Power POS 7.62mm Crimp ST Cable Mount Black Tube
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT HSG MULTI-BEAM 2POS
MULTI-BEAM XL and MULTI-BEAM XLE - Power Distribution Connector System
RCPT HOUSING, 2POS, PLASTIC, BLACK; Product Range:MULTI-BEAM XL Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:7.62mm; For Use With:AMP MULTI-BEAM XL Series Socket Contacts; SVHC:No SVHC (27-Jun-2018)
STR RCPT ASSY MBXL W/KEYS 2ACP Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Cable-to-Board Cable-to-Panel Contact Retention Within Housing: Without Receptacle Housing Crimp Cable-to-Board | Standard Rectangular Connector | Part Number: 1600798-7 | Internal Number: 1600798-7 | TE Connectivity | MULTI-BEAM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1600798-7 .