TE Connectivity 1-1355200-1

Connector Housing, MCP 2.8, Receptacle, 2 Ways, 6 mm, AMP MCP 2.8 Series Crimp Power Contacts
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1355200-1.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+38.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity282104-1
TE CONNECTIVITY 282104-1 Plug 2p Superseal Crimp without contacts
TE Connectivity282104-2
Automotive Housing, Rcpt, 2Pos, Grey Rohs Compliant: Yes |Te Connectivity Amp 282104-2
TE Connectivity172129-1
Terminal Housings; 172129-1; TE CONNECTIVITY; 2; 28.448 mm; Natural; Male
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
5.08mm Pitch KK Crimp Housing, 2 Circuits, White, with Ramp, Glow-Wire Capable

Descriptions

Descriptions of TE Connectivity 1-1355200-1 provided by its distributors.

Connector Housing, MCP 2.8, Receptacle, 2 Ways, 6 mm, AMP MCP 2.8 Series Crimp Power Contacts
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
Combination Line Connector, 2 Contact(s), Female
TE CONNECTIVITY 1-1355200-1 Socket MCP 2p Crimp without contacts
TE Connectivity Black 2 Way Female Connector
-30℃~+100℃ 6mm Housings (Wire To Board / Wire To Wire ) ROHS
Crimping Terminal Rubber Shell
Conn Housing RCP 2 POS 6mmCrimp ST BlackContainer
AMP MCP 2.8 SERIES 2 WAY CABLE MOUNT SOCKET HOUSING
TE Connectivity PCB , AMP MCP , 6mm, 1, 2
Receptacle Housing, 2Pos, Gf Pa, Black; Product Range:Mcp 2.8 Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:6Mm; For Use With:Amp Mcp 2.8 Series Socket Crimp Power Contacts Rohs Compliant: Yes |Te Connectivity Amp 1-1355200-1
MCP2,8BU-GEH ASSY2P Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 48V Ready 2.8Mm Sealed Connector | 48 V 2 | Part Number: 1-1355200-1 | Internal Number: 1-1355200-1 | 2.8 mm | TE Connectivity | AMP MCP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty