TE Connectivity 1589694-2

Standard Circular Conn Tcm044Pc2Dc012B = Circular |Amp Te Connectivity 1589694-2
$ 491.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1589694-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
Circular Connector, 4 Contact(s), Aluminium Alloy, Male, Wire Terminal, Receptacle
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
TE Connectivity1589058-3
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
TE Connectivity / AMP9-1589473-3
Cable Assembly Strand Wire 0.914m 30AWG Rectangular 25 POS PL Crimp Package
TE Connectivity3-1589455-3
Dualobe Cable Assembly 1-Row 25-Position Plug LCP 30-AWG 7 Strand Color Coded PTFE Wire 12-Inch
TE Connectivity / AMP1589690-3
Standard Circular Conn Qcm044Sc2Dc006F Circular |Nanonics Te Connectivity QCM044SC2DC006F
TE ConnectivityQCM044PC2DC006B
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
TE Connectivity / AMP1-1589065-5
Tcm044Pc0Dm060 = Circular/ Pkg |Nanonics Te Connectivity TCM044PC0DM060
Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 50 CKT
RECEPTACLE, 40WAY; Series:SlimStack; Pitch Spacing:0.635mm; No. of Contacts:40;

Descriptions

Descriptions of TE Connectivity 1589694-2 provided by its distributors.

Standard Circular Conn Tcm044Pc2Dc012B = Circular |Amp Te Connectivity 1589694-2
Cable Assembly Circular Strand 0.304m 30AWG Nanominiature 44 POS PL
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Plug
Standard Circular Conn TCM044PC2DC012B = CIRCULAR
NANONICS TCM044PC2DC012B TCM044PC2DC012B = CIRCULAR
CIRCULAR PLUG CABLE ASSEMBLY, 12 IN, 30AWG, MULTI
Nanominiature Circular Connectors
TCM044PC2DC012B = CIRCULAR; Connector to Connector:Circular Plug to Free End; No. of Positions:44Ways; Cable Length - Imperial:1ft; Cable Length - Metric:305mm; Jacket Colour:-; Product Range:-; SVHC:No SVHC (27-Jun-2018

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589694-2 .
  • TCM044PC2DC012B