Molex 52885-0274

Conn Stacking Receptacle 20 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52885-0274.

IHS

Datasheet5 pages7 years ago

HQonline

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-8.06%

CAD Models

Download Molex 52885-0274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Solder pad 500μm 2 20pin Black SMD,P=0.5mm SMD mount 8.9mm(Length)*6mm(height)
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Board Connector, 22 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Amphenol Communications Solutions10106813-021112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy
HIROSE ELECTRICFX6-20S-0.8SV(71)
Hirose FX6 Series 0.8mm Pitch 20P Double Row Receptacle Board-to-Board Right Angle SMD
HIROSE ELECTRICDF23C-20DS-0.5V(51)
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Molex 52885-0274 provided by its distributors.

Conn Stacking Receptacle 20 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 6.00 to 10.00mm Mated Height, 6.40mm Mated Width, with Vacuum Pick-Up Area, 20 Circuits
HOUSING ASSEMBLY, 0.635MM, 20WAY; Series:SlimStack; Pitch Spacing:0.64mm; No. of Contacts:20; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Mounting:PCB; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Ways:20; Termination Method:Surface Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528850274
  • 52885-0274.
  • 528850274
  • 528850274.