Molex 39-01-2061

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2061.

Sager Electronics

Datasheet2 pages5 years ago

Newark

Molex

HQonline

TME

Inventory History

3 month trend:
+12.58%

CAD Models

Download Molex 39-01-2061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.344
$ 0.344
Stock
3,359,000
548,127
548,127
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
8 A
8 A
Orientation
Straight
Straight
Straight
Mount
Panel
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1586018-6
VAL-U-LOK Series 6 Position Male Pin Crimp Latch Lock Plug Housing Connector
TE Connectivity1969599-6
Power To The Board 6P Pm Plug Val-U-Lok; |Te Connectivity Amp 1969599-6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6
Rectangular Power Connector, 6 Contact(s), Male, Wire Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2061 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 6 Circuits
Connector Housing, Plug, 6 Contacts, 2 Rows, 4.2 mm, Panel Mount, 5559 Series, Nylon, Mini-Fit Jr.
Molex 39012061 Mini-fit Jr. 6-pin Socket Housing 4.2mm Spacing
Connector Housing, Plug, 6Pos, 4.2Mm; |Molex 39-01-2061
Signal and Industrial Connectors; MOLEX; 39-01-2061; Straight; US; 2; Crimp
4.2mm 2x3P 3 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing M 6 POS 4.2mmCrimp ST Panel Mount Natural Mini-Fit Jr™ Bag
Connector Housing PL 6 Position 4.2mm Straight Bag
Molex Connector housing, 6road, 4.2mmPitch, 2line
MINI-FIT JR. SERIES 4.2MM PITCH 6 WAY 2ROW MALE STRAIGHT PCB HOUSING 5559
Headers & Wire Housings MINI-FIT JR PLG 06P 94V-2 PNL
Cross Referenced to MOLEX - Part MOL39-01-2061
MOLEX 39-01-2061 6CKT NEW MINI FIT HOUSING 555906P
CONN HOUSING, PLUG, 6POS, 4.2MM, NATURAL;
Female Housing 6-pole 2-row V-0 N
REC PR Conn 6 Cont CrpTermPlug
06P PLUG HOUS 2R W PANEL MOUNT
CONN HOUSING, PLUG, 6POS, 4.2MM, NATURAL; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:6Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012061
  • 039012061
  • 39-01-2061.
  • 3901-2061
  • 39012061