Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-36-1736

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal

$ 0.447
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-36-1736.

Molex

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.447
$ 0.361
$ 0.361
Stock
1
534,903
534,903
Authorized Distributors
2
6
6
Connector Type
Pin
Pin, Plug, Socket
Pin, Plug, Socket
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
8 A
8 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-04
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-01-15
LTD Date2015-01-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2029096-6
Board Connector, 6 Contact(s), 2 Row(s), Male, Wire Terminal, Blue Insulator, Plug
Connector Housing Male 5 Position 4.2mm Crimp Straight Cable Mount
4.20mm Pitch Mini-Fit Header Dual Row Vertical 6 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose

Descriptions

Descriptions of Molex 50-36-1736 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Glow-Wire Capable, Black
Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
CONNECTOR HOUSING, PL, 6POS, 4.2MM;
MFJrPlg w/Ears 6ckt Use 538-46993-0610
Minifitjrplg Wears Dr 6Ckt Glow Wire
Headers & Wire Housings MFJrPlg
PLUG HOUSING 4.20MM DUAL ROW,6WAY

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050361736
  • 050361736
  • 50361736