Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1586018-6

Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive

$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586018-6.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet134 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago
Instruction Sheet2 pages12 years ago
Datasheet5 pages15 years ago

IHS

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity794953-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6; Panel
TE Connectivity1969599-6
Power To The Board 6P Pm Plug Val-U-Lok; |Te Connectivity Amp 1969599-6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1969613-6
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
4.20mm Pitch Mini-Fit Header Dual Row Vertical 6 Circuits PA Polyamide (Nylon) 6/6 94V-2 White

Descriptions

Descriptions of TE Connectivity 1586018-6 provided by its distributors.

Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive
VAL-U-LOK Series 6 Position Male Pin Crimp Latch Lock Plug Housing Connector
6P Pm Plug Val-U-Lok V0 Rohs Compliant: Yes |Te Connectivity Amp 1586018-6
VAL-U-LOK SERIES 4.2MM PITCH 6 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch, White Insulator, Plug
Locking Ramp,Plug 2 6pin Sliding lock Male Pin Crimping Natural color snap-in mounting,snap fit,panel mount
PIN AND SOCKET CONNECTOR HOUSINGS;
Pin & Socket Connectors HSG PLG 2X03C PNL V0
6P PM PLUG VAL-U-LOK V0 Number of Positions: 6 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 6 Plug Housing Crimp | Part Number: 1586018-6 | Internal Number: 1586018-6 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15860186