Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components BD02AV

Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BD02AV.

Newark

Datasheet2 pages4 years ago

IHS

Sager Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-53.41%

CAD Models

Download C&K Components BD02AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
C&K ComponentsBPA02B
SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD10AV
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BD02AV provided by its distributors.

Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH SLIDE DIP SPST 100MA 5V
BD Series Side Actuated SPST 2 Position Right Angle Through Hole DIP Switch
DIP Switch Dimensions L x W x H: 7.11 x 9.65 x 7.55 mm Temperature range: -40 ... 85 °C Actuation: Above Connection: PCB Contact material: Gold-Plated Phosphor Bronze Pitch: 2.54 mm Termination type: PCB Pins Poles: 1
SWITCH, 2 WAY, SPST, THT, R/A; Switch Type:DIP; Contact Configuration:SPST; No. of Switch Positions:2; Actuator Style:Raised; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013)
DIP Switch; Series:BD; Circuitry:SPST; No. of Switch Positions:2; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Features:Full Profile; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD02-AV