Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 76SB02ST

DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
$ 2.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB02ST.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-42.35%

CAD Models

Download Grayhill 76SB02ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.346
$ 2.513
Stock
41,761
29,454
Authorized Distributors
6
6
Mount
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Grayhill78B02ST
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB02T
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB02T
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick

Descriptions

Descriptions of Grayhill 76SB02ST provided by its distributors.

DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP / SIP Switch, 2 Circuits, Rocker, Through Hole, SPST, 30 VDC, 150 mA
SWITCH, DIP, SPST,2POS,150MA 30VDC, PCB MNT, 0.28IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST 2 Pos Tape Seal
Slide Dip Switch, 2 Switches, SPST, Latched, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
76 Series Raised Rocker SPST 2 Position Through Hole DIP Switch
GRAYHILL - 76SB02ST - SWITCH, DIP, SPST, 2 WAY
2, 30V(DC), 2000 Cycles, 150mA, DIP, TH, 7.11mm(L) × 8mm(H)
SWITCH, DIP, SPST, 2 WAY; No. of Circuits: 2Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Product Range: 76 Series; Switch Type: DIP Sealed; SVHC: No SVHC (27-Jun-2018); Actuation Type: Raised; Actuator Type: Raised Rocker; Capacitance: 2pF; Contact Resistance: 100mohm; External Depth: 9.65mm; External Length / Height: 7.49mm; External Width: 7.1mm; Lead Spacing: 2.5mm; No. of Electrical Operations: 2000; No. of Mechanical Operations: 2000; No. of Positions: 2Ways; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pitch Spacing: 2.54mm; Storage Temperature Max: 85°C; Storage Temperature Min: -55°C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SB02ST.