Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825360-1

Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825360-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-12.39%

CAD Models

Download TE Connectivity 1825360-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1571999-1
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube
TE Connectivity1825002-1
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Grayhill78B02
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill76SB02T
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
C&K ComponentsBPA02B
SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
C&K ComponentsSDA02H1BD
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA02H0BD
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825360-1 provided by its distributors.

Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
DIP Switch, SPST, DIP, Through Hole, 100 mA, 24 V RoHS Compliant: Yes
ALCOSWITCH, DIP SWITCH SLIDE 2 WAY SPST ADE SERIES
TE Connectivity ADE02A04 DIP Switches 2 Positions Slide Actuator
Switch OFF-ON SPST-NO 2 Extended Top Slide 5VDC PC Pin Through Hole
SWITCH SLIDE DIP SPST 100MA 24V
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP SWITCH, 2POS, SPST, SLIDE; No. of Circuits: 2Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; Product Range: -;
Special Order: ADE02A04=2 POS DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825360-1 | Internal Number: 1825360-1 | Alias Number: ADE02A04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825360-1.
  • ADE02A04