Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825057-1

Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-1.

Newark

Datasheet6 pages2 years ago
Technical Drawing1 page13 years ago
Datasheet28 pages22 years ago

Sager Electronics

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-1.58%

CAD Models

Download TE Connectivity 1825057-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825360-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Grayhill78B02
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill76SB02ST
DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsSDA02H1BD
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825057-1 provided by its distributors.

Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches SPST 2POS EXT SLIDE T/H DIP SWITCH
TE Connectivity ADE0204 DIP Switch SPST 2Pos Ext Slide TH
SWITCH, DIP, 2 POSITION, SLIDE ACTUATOR, SPST, THRU-HOLE
AD Series 2 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHole DIP Switc
Dip/Sip Sw 2Circuits Slide Through Hole; |Alcoswitch Te Connectivity ADE0204.
Switch OFF-ON SPST-NO 2 Extended Top Slide 5VDC PC Pin Through Hole Tube
2 positions SPST 24V 100mA Black Flat Toggle, Raised Style Plugin DIP Switches ROHS
SWITCH SLIDE DIP SPST 100MA 24V
Slide Dip Switch 2 Switch SPST Latched
ADE0204=DIP SWITCH,EXT,THRU/HL
Switch Transfer DIP; SPST; 2 Positions
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Slide Dip Switch, 2 Switches, SP
SWITCH, DIL, 2WAY; No. of Circuits: 2Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 100mA; Product Range: AD Series; Sw
ADE0204=DIP SWITCH,EXT,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825057-1 | Internal Number: 1825057-1 | Alias Number: ADE0204 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18250571
  • ADE0204
  • ADE0204.