TE Connectivity 154512-2

Terminal Housing, Receptacle, 1Pos Rohs Compliant: Yes |Te Connectivity Amp 154512-2
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154512-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Farnell

SOS electronic

Inventory History

3 month trend:
-4.69%

CAD Models

Download TE Connectivity 154512-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Bag
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel

Descriptions

Descriptions of TE Connectivity 154512-2 provided by its distributors.

Terminal Housing, Receptacle, 1Pos Rohs Compliant: Yes |Te Connectivity Amp 154512-2
Conn Housing RCP 1 POSCrimp STCable Mount Natural Bag
Automotive Connectors 187 SRS FASTON REC HSG NATL
187 FASTON HSG.,REC.,1 POS,NATRUAL
Housing 187 FASTON HSG.REC.1 PNATRUAL
Conn Housing RCP Crimp ST Cable Mount
WHITE INSUL BOOT FOR 4.8MM RECEPTACLE
187 SRS FASTON RECEPT HSGNATUR
CRIMP RECEPTACLE; Product Range:FASTON 187 Series; Gender:Receptacle; No. of Positions:1Ways; Pitch Spacing:-; For Use With:Pin And Socket Contacts; SVHC:No SVHC (12-Jan-2017); Contact Termination:Crimp; Insulator Material:PP (Polypropylene); Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 154512-2.