TE Connectivity 1544228-1

Quick Connect, Disconnect Terminals; 1544228-1; TE CONNECTIVITY; Non-Insulated; Tin; 8.001 mm
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1544228-1.

IHS

Datasheet6 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-35.07%

CAD Models

Download TE Connectivity 1544228-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-14R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 1/4" Stud; Non-Insulated; 1000 ct.

Descriptions

Descriptions of TE Connectivity 1544228-1 provided by its distributors.

Quick Connect, Disconnect Terminals; 1544228-1; TE CONNECTIVITY; Non-Insulated; Tin; 8.001 mm
Quick Disconnect Terminal 7-9AWG Copper Alloy RCP 30.4mm Tin T/R
CONN QC RCPT 7-9AWG 0.315 CRIMP / 0.315" (8.00mm) Quick Connect Female 7-9 AWG Crimp Connector Non-Insulated
Receptacle, 7.0-10 mm², AWG 9-7, crimp connection, tin-plated, 1544228-1
Connector Accessory, 0.193in Min Cable Dia, 0.236in Max Cable Dia
PRONER .315 SERIES CRIMP RECEPTACLE, 8 X 1MM, 9 - 7 AWG, TIN PLATED
7~9 Tin Copper alloy Cold-pressed Terminals ROHS
Automotive Connectors CLIP 8 MM NG 1-1 PO
FASTON Uninsulated Receptacles & Housings
TE Connectivity , PRONER .315, , 8 x 1mm
TE Connectivity 1544228-1 スペードコネクタ
AUTOMOTIVE CONNECTOR CONTACTS;
Automotive Contact, Socket, Crimp; Product Range:Ng1 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:7Awg; Wire Size Awg Min:9Awg; For Use With:Amp Ng1 Series Housing Connectors; Contact Rohs Compliant: Yes |Te Connectivity 1544228-1
CLIP 8 MM NG1-1 PO Terminal Type: Receptacle Wire Size: 9 – 7 AWG Wire Size: 7 – 10 mm² Mating Tab Width: .31 in Mating Tab Width: 8 mm Receptacle 9 – 7 AWG 7 – 10 mm² .31" | Automotive Terminal | Part Number: 1544228-1 | Internal Number: 1544228-1 | Alias Number: P79101792761 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • P79101792761