Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-14R-M

Ring Terminal, 1/4 in Stud Size, 14 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-14R-M.

element14 APAC

Datasheet1 page0 years ago

TME

Sager Electronics

DigiKey

Inventory History

3 month trend:
+166%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package

Descriptions

Descriptions of Panduit P14-14R-M provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Panduit Pan-Term Ring Terminal; #16 - 14; 1/4" Stud; Non-Insulated; 1000 ct.
TERMINAL, RING TONGUE, M6, 14AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Product Range:P Series; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm ; Insulator Material:Uninsulated; Insulator
Ring Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), 1/4 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P14-14R-M.