TE Connectivity 1534334-1

Rectangular Connector Contacts; 1534334-1; TE CONNECTIVITY; Tin; 15 AWG; Crimp; 17 AWG
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1534334-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-2.69%

CAD Models

Download TE Connectivity 1534334-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 1534334-1 provided by its distributors.

Rectangular Connector Contacts; 1534334-1; TE CONNECTIVITY; Tin; 15 AWG; Crimp; 17 AWG
Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 1534334-1
Connector Headers and PCB Receptacles 15 AWG 19.8mm*1.5mm*15.95mm
Connector Accessory, 0.086in Min Cable Dia, 0.094in Max Cable Dia
CONN SOCKET 15AWG CRIMP TIN / Socket Contact Tin 15 AWG Crimp
Contact SKT Crimp ST Cable Mount 15AWG Reel
Contact Socket Crimp Straight Cable Mount
1534334-1, TE CONNECTIVITY/AMP BRAND
AMP MCP 1.5K, CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.5 mm .059" .024" | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:Mcp 1.5K Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Amp Mcp 1.5K Series Housing Connectors; Contact Rohs Compliant: Yes |Amp Te Connectivity 1534334-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty