TE Connectivity 1532210-1

Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port
$ 67.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1532210-1.

TE Connectivity

Datasheet19 pages1 year ago
Technical Drawing2 pages17 years ago

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
+54.91%

CAD Models

Download TE Connectivity 1532210-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Conn Filtered D-Sub M 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A

Descriptions

Descriptions of TE Connectivity 1532210-1 provided by its distributors.

Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port
Micro D Conn, Plug, 15Pos, Solder Cup Rohs Compliant: Yes |Microdot Te Connectivity 1532210-1
Conn D-Subminiature SKT 15 POS 1.27mm Solder Cup ST Cable Mount 15 Terminal 1 Port
M83513/01-BN, MCKS-N1-B-15PS Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Panel Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Plug Cable-to-Board Panel Mount 1.27 mm | D-Shaped Connector | Part Number: 1532210-1 | Internal Number: 1532210-1 | Alias Number: 094-6225-0000 | TE Connectivity | Microdot

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15322101