Amphenol FCE17A15PM250

Conn Filtered D-Sub M 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 19.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17A15PM250.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Farnell

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-86.03%

CAD Models

Download Amphenol FCE17A15PM250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A
Conn Filtered D-Sub PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol FCE17A15PM250 provided by its distributors.

Conn Filtered D-Sub M 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 1000pF
D Sub Connector, Filtered, Plug, FCE17, 15 Contacts, DA, Solder Cup
Filtered D Sub Conn, Da, Plug, 1000Pf; Product Range:Fce17 Series; D Sub Shell Size:Da; Gender:Plug; No. Of Contacts:15Contacts; Capacitance:1000Pf; Connector Body Material:Steel Body; Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Communications Solutions FCE17-A15PM-250

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-A15PM-250
  • FCE17-A15PM250