TE Connectivity 1478884-2

Cable Accessories EMC Cable Gland and Lock Nut Brass Nickel Bag
$ 17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1478884-2.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.96%

CAD Models

Download TE Connectivity 1478884-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1478884-1
TE Connectivity 1478884-1 Circular Metric Connector EMC Gland M12x1.5 Female
Weidmuller1712370000
Cable Accessories PG/NPT Adapter Brass Nickel
Weidmuller0260700000
VG 11-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 11 GTIN (EAN): 4008190170523
Weidmuller0261000000
VG 29-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 29 GTIN (EAN): 4008190088378

Descriptions

Descriptions of TE Connectivity 1478884-2 provided by its distributors.

Cable Accessories EMC Cable Gland and Lock Nut Brass Nickel Bag
1478884-2, TE Connectivity / AMP Brand
TE Connectivity , M16 x 1.5, IP68
GLAND, METRIC, EMC, M16X1.5, LT; Thread Size - Imperial: -; Thread Size - Metric: M16 x 1.5; Cable Diameter Min: 5mm; Cable Diameter Max: 10mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA Rat
Metric EMC Gland M16x1.5 Wire & Cable Accessory Type: Cable Tie Mount Packaging Method: Bag Cable Tie Mount Bag | Cable Tie Mounts & Accessories | Part Number: 1478884-2 | Internal Number: 1478884-2 | Alias Number: AMPS-0-1478884-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • E55813-000