TE Connectivity 1478884-1

TE Connectivity 1478884-1 Circular Metric Connector EMC Gland M12x1.5 Female
$ 16.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1478884-1.

Master Electronics

Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+4.96%

CAD Models

Download TE Connectivity 1478884-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Weidmuller0260700000
VG 11-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 11 GTIN (EAN): 4008190170523
Weidmuller0261000000
VG 29-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 29 GTIN (EAN): 4008190088378
Weidmuller0260900000
VG 21-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 21 GTIN (EAN): 4008190120528

Descriptions

Descriptions of TE Connectivity 1478884-1 provided by its distributors.

TE Connectivity 1478884-1 Circular Metric Connector EMC Gland M12x1.5 Female
Circular Metric Connectors METRIC EMC GLAND M12X1.5.
Cable Accessories EMC Cable Gland and Lock Nut Brass Nickel Bag
GLAND, METRIC, EMC, M12X1.5, LT; Thread Size - Imperial: -; Thread Size - Metric: M12 x 1.5; Cable Diameter Min: 4mm; Cable Diameter Max: 8mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA Rating: IP68; Product Range: Metric EMC Series; SVHC: Lead (15-Jan-2019); AF Body Width: 14mm; AF Nut Width: 15mm; AF Width: 14mm; Accessory Type: Cable Gland; Body Plating: Nickel; Cable Screen Diameter Min: 2.5mm; Material: Brass; Mounting Hole Dia: 12mm; Thread Length: 12mm; Thread Size: M12

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty