Weidmuller 0261000000

VG 29-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 29 GTIN (EAN): 4008190088378
$ 14.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0261000000.

Master Electronics

Datasheet2 pages13 years ago

Newark

Inventory History

3 month trend:
-19.80%

Related Parts

Weidmuller0260700000
VG 11-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 11 GTIN (EAN): 4008190170523
Weidmuller0260900000
VG 21-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 21 GTIN (EAN): 4008190120528
Weidmuller0261400000
VG 16-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 16 GTIN (EAN): 4008190118624

Descriptions

Descriptions of Weidmuller 0261000000 provided by its distributors.

VG 29-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 29 GTIN (EAN): 4008190088378
Cable Gland; Cable Gland Material:Brass; Cable Diameter:26mm; IP/NEMA Rating:IP54 / IP65; For Use With:PG Threaded Hoods and Housings; Cable Bundle Diameter Max:26mm; Clamp Material:Brass
Cable Gland; Diámetro De Cable Min:24Mm; Diámetro De Cable Max:26Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg29; Material Del Prensa Estopa:Latón; Color Del Casquillo:-; Ip/Nema:Ip54; Diámetro De Cable:26Mm |Weidmuller 0261000000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER