Weidmuller 1712370000

Cable Accessories PG/NPT Adapter Brass Nickel
$ 15.653
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1712370000.

element14 APAC

Datasheet2 pages18 years ago

Master Electronics

Inventory History

3 month trend:
-1.46%

Related Parts

TE Connectivity1478884-1
TE Connectivity 1478884-1 Circular Metric Connector EMC Gland M12x1.5 Female
Weidmuller0260700000
VG 11-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 11 GTIN (EAN): 4008190170523
Weidmuller0261000000
VG 29-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 29 GTIN (EAN): 4008190088378
Weidmuller0260900000
VG 21-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 21 GTIN (EAN): 4008190120528

Descriptions

Descriptions of Weidmuller 1712370000 provided by its distributors.

Cable Accessories PG/NPT Adapter Brass Nickel
PG to NPT adapter; Thread Size:3/4" NPT; Cable Diameter Min:-; Cable Diameter Max:-; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; IP / NEMA Rating:IP54; Product Range:-; Accessory Type:PG to NPT Ada
Pg To Npt Adapter; Conducto, Material:Latón; Para Usar Con:Brass Cable Glands; Conduit Fitting Type:Adaptador Recto; Diámetro Exterior:32Mm; Diámetro Externo:32Mm; Hub Size:0.825Mm; Longitud:25Mm; Material Del Cuerpo:Brass |Weidmuller 1712370000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER