TE Connectivity 1473255-1

Connector Accessories Lever Assembly Straight Glass Filled Polybutylene Terephthalate Black Bag
$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473255-1.

IHS

Datasheet4 pages1 year ago

LKR

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-14.57%

CAD Models

Download TE Connectivity 1473255-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity102387-9
Connector Housing, AMP AMPMODU MOD IV/V Series, Receptacle, 40 Ways, 2.54 mm
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1473255-1 provided by its distributors.

Connector Accessories Lever Assembly Straight Glass Filled Polybutylene Terephthalate Black Bag
TE Connectivity 1473255-1 MQS Connector Lever Pre-Assembled Female Shrouded 40P
MQS 40P LEVER(L) ASSY / Connector Backshell For Micro Quadlok Series
Suitable for = 40 Pole Housings / Accessory Colour = Black / Accessory Type = Cover / Series = MQS
Connector Accessory, Cover, AMP MQS Series Connectors, MQS
Mqs 40P Lever(L) Assy |Amp Te Connectivity 1473255-1
TE Connectivity , Micro Quadlock System, 40
COVER ASSEMBLY, AUTOMOTIVE HOUSING CONN;
MQS 40P LEVER(L) ASSY Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover Assembly Primary Product Material: PBT Cable Exit Angle: 90 ° Strain Relief: Without Black Cover Assembly PBT 90 ° | Automotive Connector Cap & Cover | Part Number: 1473255-1 | Internal Number: 1473255-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14732551