Molex 90142-0040

2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90142-0040.

IHS

Datasheet1 page7 years ago

TME

Sager Electronics

Factory Futures

Molex

Inventory History

3 month trend:
-5.38%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 30 Circuits, Black
TE Connectivity2-87456-6
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity / AMP3-87456-0
Receptacle 34-Pin Female Socket Crimp Black Wire Mount Free Hanging TH 43.31mm(L) × 6.1mm(H)
Amphenol Communications Solutions65846-002LF
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag
Amphenol Communications Solutions71600-040LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Molex 90142-0040 provided by its distributors.

2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
CONN HOUSING, RCPT, 40POS, 2.54MM, BLACK; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: C-Grid III 90142 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901420040
  • 901420040