Molex 22-55-2401

Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2401.

IHS

Datasheet1 page19 years ago

_legacy Avnet

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-0.71%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-215882-0
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
TE Connectivity4-215911-0
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-104482-8
Connector Housing, Rcpt, 40Pos, 2.54Mm; |Te Connectivity Amp 1-104482-8
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 34 Circuits, Black

Descriptions

Descriptions of Molex 22-55-2401 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 40 Circuits, Black
Conn Housing F 40 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Molex22552401 SL Socket Housing 40 Pins 2.54mm Dual Row Black
Headers & Wire Housings SL 2.54MM CRMP HSG 2X20 VERS A
CONNECTOR, RCPT, 40POS, 2ROW, 2.54MM;
Receptacle 2 40pin Female Socket Crimping Black wire mounting£¬free hanging£¬Through hole mounting 5.05mm(height)
CGrid SL Hsg Opt A DR NPolar 40Ckt
CONN HOUSING, RCPT, 40POS, 2.54MM, BLACK; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: SL 70450 Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552401
  • 022-55-2401
  • 022552401
  • 2255-2401
  • 2255-2401.
  • 22552401
  • 70450-0019