TE Connectivity 1461193-9

Electromechanical Relay 24VDC 640Ohm 25A SPST-NO(30.4x16x26.5)mm THT General Purpose Relay
$ 1.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461193-9.

IHS

Datasheet5 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1461193-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
PanasonicALF1P24
RELAY GEN PURPOSE SPST 20A 24V | Panasonic Electronic Components ALF1P24
PanasonicALF1T24
20A Power Relay For Home appliances | RELAY GEN PURPOSE SPST 20A 24V
JM Series 20 A SPST 24 VDC Through Hole Compact Low Profile Power Relay
Power Relay 24VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
Power Relay 24VDC 25A SPST-NO (30.1mm 15.7mm 23.3mm) THT

Descriptions

Descriptions of TE Connectivity 1461193-9 provided by its distributors.

Electromechanical Relay 24VDC 640Ohm 25A SPST-NO(30.4x16x26.5)mm THT General Purpose Relay
Power Relay 24VDC 25A SPST-NO(30.4mm 16mm 26.5mm) THT
Electromechanical Relay SPST-NO 25A 24VDC 640Ohm Through Hole
TE CONNECTIVITY / OEG - PCFN-124D2M,000 - RELAY, SPST-NO, 250VAC, 24VDC, 25A
Relay, 1 Form A (N/O), 24 V (DC), 640 Ω, 25 A, 277 V (AC), monostable, 1461193-9
SPST-NO PCB MOUNT NON-LATCHING RELAY THROUGH HOLE, 24V DC
General Purpose Relay, Pcf Series, Power, Non Latching, Spst-No, 24 Vdc, 25 A Rohs Compliant: Yes |Oeg Te Connectivity 1461193-9
RELAY, SPST-NO, 250VAC, 24VDC, 25A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 25A; Product Range: PCF Series; Relay Mounting: Through Hole; Coil Type: Non Latch; Available until stocks are exhausted
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 25A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
PCFN-124D2M,000 Pcn 3A/5A Slim PCB Relay 4Vdc | Part Number: PCFN-124D2M,000 | Internal Number: 1461193-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCFN-124D2M 000
  • PCFN-124D2M,000
  • PCFN-124D2M000
  • PCFN124D2M000