TE Connectivity 1461034-2

AgCdO 5V 8A Normal Open: 1A(SPST-Normal Open) Plugin, 10.2x18.2mm Power Relays ROHS
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461034-2.

IHS

Datasheet5 pages1 year ago

Upverter

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1461034-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity8-1419128-1
Power Relay, 5Vdc, Spst-No, 8A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 8-1419128-1
TE Connectivity1461403-3
Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1-1393194-8
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole
PanasonicJS1A-B-5V-F
RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F

Descriptions

Descriptions of TE Connectivity 1461034-2 provided by its distributors.

AgCdO 5V 8A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
Power Relay 5VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Cross Referenced to TE CNTY AMP - Part AMP1461034-2
OJE-SS-105LMH000, TE CONNECTIVITY / POTTER-BRUMFIELD
General Purpose Relays OJE-SS-105LMH,000
Industrial Relays (General Purpose)
RELAY GENERAL PURPOSE SPST 8A 5V
APPLIANCE MINIATURE PCB RELAYS
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJE-SS-105LMH,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJE-SS-105LMH,000 | Internal Number: 1461034-2 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-105LMH 000
  • OJE-SS-105LMH,000
  • OJE-SS-105LMH000