Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1419128-1

Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419128-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.04%

CAD Models

Download TE Connectivity 8-1419128-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2015-12-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Power General Purpose SPST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 9.5Vdc (Coil), 200Mw (Coil), 5A
Electromechanical Relay SPST-NO 5ADC/10AAC 5VDC 125Ohm Through Hole
PanasonicALQ305
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A
G5Q Miniature PCB Power Relay Flux Protection SPST-NO 10A 5VDC Through Hole Tube
TE Connectivity4-1393224-3
Power/Signal Relay, 1 Form C, 6VDC (Coil), 222mW (Coil), 8A (Contact), Panel Mount
TE Connectivity3-1393224-2
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 6VDC 162Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 8-1419128-1 provided by its distributors.

Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
1 Form A (NO) Universal relay Plugins,D10.2XL18.2MM Through hole mounting 18.2mm*10.2mm*14.7mm
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJ-SH-105LMH,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJ-SH-105LMH,000 | Internal Number: 8-1419128-1 | TE Connectivity | OEG
Switching Current A = 8 / Switching Voltage - DC V = 30 / Series = OJ / Switching Voltage - AC V = 277 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 5 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 14.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 125

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1419128-1 .
  • OJ-SH-105LMH 000
  • OJ-SH-105LMH,000
  • OJ-SH-105LMH000