TE Connectivity 1452503-3

Multiple Contact Point (MCP) Interconnection System and MCON Contact System
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1452503-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Newark

Farnell

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-12-31
LTD Date2028-02-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 1452503-3 provided by its distributors.

Multiple Contact Point (MCP) Interconnection System and MCON Contact System
TE Connectivity 1452503-3 MCON CB Female Connector Shrouded Silver Plated
Connector Accessory, 0.075in Min Cable Dia, 0.094in Max Cable Dia
Conn Contact RCP 1 POS Crimp ST 1Terminal 1Port Strip
CONN SOCKET 15-17AWG CRIMP SILVR
MCON 1.2 CB REC SRC AG Terminal Type: Receptacle Wire Size: 17 – 15 AWG Wire Size: 1 – 1.5 mm² Mating Tab Width: .047 in Mating Tab Width: 1.2 mm Receptacle 17 – 15 AWG 1 – 1.5 mm² .047" | Automotive Terminal | Part Number: 1452503-3 | Internal Number: 1452503-3 | TE Connectivity |
CONTACT, CRIMP, RECEPTACLE, 18-16AWG; Product Range:MCON Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:MCON & MCP Connectors; Wire Size AWG Min:18AWG; Contact Material:Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452503-3 .