TE Connectivity 144969-1

MQS Series 24-19 AWG 7.5 A Stamped Receptacle Crimp Terminal
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 144969-1.

TE Connectivity

Technical Drawing1 page8 years ago
Technical Drawing1 page13 years ago
Datasheet16 pages14 years ago
Datasheet13 pages17 years ago

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+27.16%

CAD Models

Download TE Connectivity 144969-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 144969-1 provided by its distributors.

MQS Series 24-19 AWG 7.5 A Stamped Receptacle Crimp Terminal
Automotive Connector Contact, MQS, Socket, Crimp, 20 AWG, 23 AWG
TE Connectivity 144969-1 MQS Female Connector Unshrouded 85K7619
CONTACT, SOCKET, 23-20AWG, CRIMP; Product Range:MQS Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:19AWG; Wire Size AWG Min:24AWG; For Use With:AMP MQS Series Automotive Housing Connectors RoHS Compliant: Yes
MQS0,63 Sn rec LL unseal. 0,2-0,6
Contact SKT Crimp ST Cable Mount 16-24AWG
TE Connectivity 144969-1 自動車用コネクタ端子
MQS0,63 Sn rec LL unseal. 0,2-0,6 Terminal Type: Receptacle Mating Tab Width: .63 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .63 mm Receptacle .63 mm .025" | Mqs & Receptacle And Tab | Part Number: 144969-1 | Internal Number: 144969-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty