Descriptions of TE Connectivity 1445537-3 provided by its distributors.
Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Standard Circular Connector RCPT SIZE 8 3 POS FLNG MT STD KEY
Socket housing, 3 pole, crimp connection, bayonet locking, straight, 1445537-3
Mini CPC Mini-Universal MATE-N-LOK , 30-22 ,£¨8 11£©, 1-4 5-9 , IP67
CIRCULAR INDUSTRIAL & MIL SPEC;
Miniature CPC (Circular Plastic Connector)
REC,8-3,FLNG MT,LG INS,STD KEY
1445537-3, TE CONNECTIVITY/AMP BRAND
CONN RCPT HSNG MALE 3POS PNL MNT
CPC MINI RCPT, SZ 8, 3 POS, PANEL; Conne; CPC MINI RCPT, SZ 8, 3 POS, PANEL; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Receptacle; Connector Mounting:Panel; Connector Shell Size:8; Insert Arrangement:8-3; No. of Positions:3; Series:-
REC,8-3,FLNG MT,LG INS,STD KEY Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 30 – 18 AWG Wire Size: .0509 – .823 mm² Connector System: Wire-to-Wire Housing 250 VDC 30 – 18 AWG .0509 – .823 mm² | Circular Power Connector | Part Number: 1445537-3 | Internal Number: 1445537-3 | TE Connectivity | AMP