Amphenol Industrial PT02A-8-3P

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 11.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-8-3P.

Farnell

Datasheet52 pages4 years ago
Datasheet76 pages5 years ago

JRH Electronics

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 11.32
$ 16.16
$ 16.16
Stock
5,951
913
913
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
3
3
3
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT02E-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT00A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3Terminal 1Port
Amphenol IndustrialPT02A-8-98S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT04E-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, 33 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial PT02A-8-3P provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
connector, metal circular, box mounting receptacle, size 8, 3 #20 solder pin contact
Circular MIL Spec Connector 3P Size 8 Box Mount Pin Receptacle
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Circular Connector Receptacle 3 Position Pin Contact Straight Box Mount
CIRCULAR, RECEPTACLE, 8-3, BOX; Product Range: PT Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 8-3; C
Pt02A Series (Ms3112) General Duty Box Mount Receptacles, Straight Body Style, Solder Termination, 8 Shell Size, 8-3 Insert Arrangement, Receptacle Gender, 3 Contacts Rohs Compliant: No |Amphenol Industrial PT02A8-3P
CIRCULAR CONN, PLUG, SIZE 8, 3POS, BOX;; CIRCULAR CONN, PLUG, SIZE 8, 3POS, BOX; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Box; Connector Shell Size:8; Insert Arrangement:8-3; No. of Contacts:3

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A 8-3P
  • PT02A8-3P
  • PT02A8-3P.
  • PT02A83P