Eaton UTG0103S

Circular Connector, Receptacle, 10-3, Wa; |Souriau-Sunbank / Eaton UTG0103S
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG0103S.

IHS

Datasheet14 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Inventory History

3 month trend:
-99.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-13
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS7142G1S
Souriau circular connector plug, UTSseries, 3Core, panel mount, Crimping, IP68,IP69K
Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Panel Mount
ITT / CannonVG95234A-16-10PY
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton UTG0103S provided by its distributors.

Circular Connector, Receptacle, 10-3, Wa; |Souriau-Sunbank / Eaton UTG0103S
Souriau Circular Connector Plug, UTG Series, 3 Pos, Flange Mount, Crimp
RECEPTACLE, SIZE10, 3WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Sty
Shell Type = Receptacle / Mounting Type = Flange Mount / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Pin / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN