Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG0103P

Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
$ 6.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG0103P.

IHS

Datasheet14 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-13
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 3Core, panel mount, Crimping, IP68,IP69K
Souriau circular connector plug, UTSseries, 3Core, panel mount, Crimping, IP68,IP69K
Circular Connector, Receptacle, 10-3, Wa; |Souriau-Sunbank / Eaton UTG0103S
ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102E14S-1PBF80
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COME14S-7PBF80
Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton UTG0103P provided by its distributors.

Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Male square flange receptacle | Souriau-Sunbank by Eaton UTG0103P
Bayonet Lock Receptacle Housing 3pin Glass Filled Polyester Flange Mount Panel Mount 31.7mm L × 23.8mm H
CONN RCPT HSNG MALE 3POS PNL MT
CIRCULAR CONN, RCPT, 3POS, WALL MOUNT; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio UTG Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:3Contacts; Coupling Style:Bayon
Shell Type = Receptacle / Mounting Type = Flange Mount / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Pin / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG0103P.