TE Connectivity 1445510-3

Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
$ 7.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445510-3.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page10 years ago
Datasheet14 pages15 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-18.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Plastic plug, without backshell, for 3 female contacts, IP68/69K
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3102E14S-7P-B
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 1445510-3 provided by its distributors.

Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Standard Circular Connector RCPT SIZE 8 3 POS FRE HNG STD KEY
Mini CPC Mini-Universal MATE-N-LOK , 30-22 ,£¨8 11£©, 1-4 5-9 , IP67
Miniature CPC (Circular Plastic Connector)
REC,8-3,FRE HNG,LG INS,STD KEY
Connector REC8-3FRE HNGLG INSSTD KEY
CONN RCPT HSNG MALE 3POS INLINE
CIRCULAR CONN, RCPT, 3POS, CRIMP; Product Range:CPC Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayone
Special Order: REC,8-3,FRE HNG,LG INS,STD KEY Number of Positions: 3 Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 30 – 18 AWG Wire Size: .0509 – .823 mm² Circular Power Connector | 3 Housing 250 VDC 30 – 18 AWG | Part Number: 1445510-3 | Internal Number: 1445510-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445510-3 .