Eaton UTS6103S

Plastic plug, without backshell, for 3 female contacts, IP68/69K
$ 8.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6103S.

IHS

Datasheet216 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.91%

CAD Models

Download Eaton UTS6103S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol IndustrialPT06A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Plug Housing,Threaded 3pin Aluminum Alloy 22A wire mounting,free hanging,Through hole mounting

Descriptions

Descriptions of Eaton UTS6103S provided by its distributors.

Plastic plug, without backshell, for 3 female contacts, IP68/69K
Souriau SCT
Circular Connector Housing, Plug, Female Receptacle, 3-Pin, 10mm~3mm, Thermoplastic, Black, Crimp, 16mm Free Hanging
Conn Push-Pull SKT 3 POS ST Cable Mount 3 Terminal 1 Port
CONNECTOR, CIRCULAR, PLUG, 3POS, CABLE
CONN PLG HSG FMALE 3POS INLINE
Circular Conn, Plug, 3Pos, Cable; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonetrohs Compliant: Yes |Souriau-Sunbank/eaton UTS6103S

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN