Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-14S-7S

3 Position Circular Connector Insert, Female Sockets Solder Cup
$ 3.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-14S-7S.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Amphenol97-14S-1S
Circular MIL Spec Connector 3P Socket Insert Shell Size 14S
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonCA02COM-E14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol 97-14S-7S provided by its distributors.

3 Position Circular Connector Insert, Female Sockets Solder Cup
Circular Connector Insert Size 14S 3 pos. Silver Plated
Female Sockets,Insert Solder pad 3pin silver Bracket mounting
AMPHENOL INDUSTRIAL 97-14S-7SCIRCULAR INSERT, SOCKET, 3WAY, SOLDER
CONTACT, INDUSTRIAL INSERT SOCKET, 3-C, SOLDER, SZ 14S, 97 SERIES
CIRCULAR INSERT, SOCKET, 3WAY, SOLDER; P
3 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
97 Series Accessories 3 SKT CONTACTS
Plug Insert; 700 VDC/500 VAC (RMS)
RS APAC
Amphenol (AIO) Insert Only 97s
CONN CONT F 1 POS SLDR ST 1TERM
CONN FMALE INSERT 3P SOLDER CUP
CIRCULAR INSERT, SOCKET, 3WAY, SOLDER; Product Range: 97 Series; No. of Contacts: 3Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 14S Shells; Con

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 14S 7S
  • 97-14S-7S.
  • 97-14S7S
  • 9714S-7S
  • 9714S7S