Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol AC3FDZ

Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
$ 2.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC3FDZ.

Farnell

Datasheet10 pages12 years ago
Datasheet12 pages13 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-11.84%

CAD Models

Download Amphenol AC3FDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-12-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC10-RC3C
Dust Cap / Cover, Dust Cap, Size 3 Square Flange Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of Amphenol AC3FDZ provided by its distributors.

Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Socket, ROHS COMPLIANT
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Tin Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AC3FDZ.
3 Pole XLR Metal Female D Type, Stamped Contacts, Solder Bucket, Black Finish
SOCKET, XLR, PANEL, UNIFIED, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: AC Series; Colour: Nicke
Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. AWG = 14 / Contact Material = Phosphor Bronze / Contact Plating = Tin / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 15 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 3 FDZ
  • AC 3 FDZB
  • AC-3-FDZ
  • AC-3-FDZB
  • AC3-FDZ
  • AC3-FDZB
  • AC3FDZ.
  • AC3FDZB