TE Connectivity 1445251-1

CONN PC/104 ORGANIZER 104POS / Connector Pin Organizer For PC/104
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445251-1.

Farnell

Datasheet3 pages1 year ago
Datasheet24 pages17 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1445251-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity104891-8
Connector Accessories 80 POS Terminating Cover Thermoplastic Black Plastic Bag
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity145154-8
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
TE Connectivity / AMP1-104891-0
100 50/50 Grid Cble Rcpt Cover Rohs Compliant: Yes |Amp Te Connectivity 1-104891-0
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole PCI Express Tray
Mezzanine Conn, Header, 84Pos, 2Row, 1Mm Rohs Compliant: Yes |Molex 71741-0002

Descriptions

Descriptions of TE Connectivity 1445251-1 provided by its distributors.

CONN PC/104 ORGANIZER 104POS / Connector Pin Organizer For PC/104
Connector Accessories 104 POS 2.54mm PC/104 and PC/104 Plus Connector Organizer Polybutylene Terephthalate Black
Conn Board to Board F 104 POS 2.54mm Solder ST Thru-Hole
BOARD-TO-BOARD ORGANIZER, AMPMODU PC/104 SERIES
PCB Connector MountingORGANIZER PC/104
PIN ORGANIZER, PC/104, PET/PBT, BLACK;
Connector Accessory, Organizer
Organizer, Pc/104 Connector; Tipo De Accesorio:Connector Organizer; Para Usar Con:Pc/104 Connector; Color:Black; Núm. De Posiciones:104 |Amp Te Connectivity 1445251-1
Special Order: ORGANIZER PC/104 Connector Hardware Accessory Type: Tine Plate Primary Product Color: Black Primary Product Material: PBT GF Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Tine Plate Black | Connector Hardware | Part Number: 1445251-1 | Internal Number: 1445251-1 | PBT GF | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445251-1.