
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 0877159208 | 0 | 1260 | 2d | ||||||||
| UnikeyIC | 87715-9208 | 7 | 1 | Tray | 1h | |||||||
| Worldway Electronics | 87715-9208 | 15,137 | 7 | 18h | ||||||||
| Digi-ic_SMART PIONEER | 87715-9208 | 7 | 100 | 15h | ||||||||
| Tactical IC USA | 87715-9208 | Contact | 13h |
Download Molex 87715-9208 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 87715-9208 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: