TE Connectivity 145154-8

Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
$ 2.091
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 145154-8.

Electro Sonic

Datasheet1 page21 years ago

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.091
$ 5.929
Stock
272
21,767
Authorized Distributors
3
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-5145167-2
Card Edge Connector, F, 120 POS, 1.27mm Pitch, Solder, ST, TH, Box
TE Connectivity145167-4
Card Edge Connector; Connector Type:Card |Te Connectivity Amp 145167-4
TE Connectivity / AMP145154-1
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity5145154-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity5145167-4
Card Edge Conn, Dual Side, 120Pos, Tht; |Te Connectivity Amp 5145167-4

Descriptions

Descriptions of TE Connectivity 145154-8 provided by its distributors.

Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
PCI & PCI Express Connectors Product Highlights: Family Name = PCI PCB Mount Angle = Vertical 60 Dual Positions Number of Positions = 120 Housing Color = White
CONN, CARDEDGE, DUAL SIDE, 60POS; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:60 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Contact Plating - Mating Side:30µ" Gold Plated Contacts; Connector Body Material:Thermoplastic Body; Product Range:Standard Edge .050 Series; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 145154-8 .