Descriptions of Molex 71741-0002 provided by its distributors.
Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Molex 1.0mmpitch84pDouble row pin header Board to Board Connector, PMC Mezzanineseries, right angle, surface
Board to Board & Mezzanine Connectors 1.00MM PLG 02X42P VT SMT AU
Mezzanine Connector, Plug, 84 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze, Solder
Board To Board & Mezzanine Connectors 1.00 Mm Mezzanine B-
Conn Mezzanine PL 84 POS 1mm Solder ST Top Entry SMD T/R
Cross Referenced to MOLEX - Part MOL71741-0002
1.00MM MEZZANINE PLUG SMT DUAL 84CIRCUIT
MEZZANINE CONN, PLUG, 84POS, 2ROW, 1MM;
1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits, 8.30mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.25µm Gold (Au) Selective Plating, Embossed Tape on Reel
MEZZANINE CONN, PLUG, 84POS, 2ROW, 1MM; Product Range:PMC Mezzanine 71741 Series; No. of Contacts:84Contacts; Gender:Header; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont